The TLGG-DA-LTA203-TA-BG/250N is a 15A SPST rocker switch with a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. It features a termination style of quick connect and a mounting type of panel mount. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 65.6°C. It is designed for electrical life of 50,000 cycles and mechanical life of 100,000 cycles.
Carling Technologies TLGG-DA-LTA203-TA-BG/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.