The TLGG-DA-LTA225-TC-BA/250N is a SPST rocker switch with a maximum current rating of 20A at 250VAC. It has a maximum power rating of 559.27 and an electrical life of 50,000 cycles. The switch has a mechanical life of 100,000 cycles and can operate between 0°C and 65.6°C. It is available with wire lead termination and is designed for panel mount applications.
Carling Technologies TLGG-DA-LTA225-TC-BA/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.