The TLGG-DA-LTA225-TR-WA/250N is a panel mount rocker switch with a maximum current rating of 20A at 250VAC and a maximum power rating of 559.27 watts. It features a SPST pole throw configuration and an electrical life of 50,000 cycles. The switch has a mechanical life of 100,000 cycles and can operate between 0 and 65.6 degrees Celsius. It is available with a wire lead termination style and is suitable for panel mounting.
Carling Technologies TLGG-DA-LTA225-TR-WA/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.