The TLGG-DA-TA215-PB-W/24V is a SPST paddle switch with a maximum current rating of 15 amps at 125VAC and a maximum AC voltage rating of 250 volts. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch has a termination style of wire lead and is designed for panel mounting. It operates within a temperature range of 0 to 65.6°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies TLGG-DA-TA215-PB-W/24V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.