The TLGG-DA-TB201-PSB-W/12V from Carling Technologies is a 15A SPDT rocker switch rated for 250VAC with an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It features a short paddle actuator and a quick connect termination style. The switch is designed for panel mount applications and operates within a temperature range of 0°C to 65.6°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |