The TLGG-DC-TA100-PB-B/250N is a panel mount SPST rocker switch with a maximum current rating of 10 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It features an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is designed for operation between 0 and 65.6 degrees Celsius. It is terminated with solder lugs and is suitable for panel mounting.
Carling Technologies TLGG-DC-TA100-PB-B/250N technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DC-TA100-PB-B/250N to view detailed technical specifications.
No datasheet is available for this part.