The TLGG-DC-TB215-PB-W/24V is a SPDT rocker switch with a paddle actuator style, rated for 15A at 125VAC and 250VAC. It features a panel mount termination style and a mechanical life of 100,000 cycles. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 65.6°C. It is designed for use in a variety of applications, including those with a 24VDC power supply.
Checking distributor stock and pricing after the page loads.
Carling Technologies TLGG-DC-TB215-PB-W/24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.