The TLGG-DC-TB221-PB-B/24V is a SPDT rocker switch with a paddle actuator style and a maximum current rating of 20A at 250VAC. It features a panel mount termination style and operates within a temperature range of 0 to 65.6°C. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It is designed for use in applications requiring a reliable and durable switching solution.
Checking distributor stock and pricing after the page loads.
Carling Technologies TLGG-DC-TB221-PB-B/24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.