This SPDT rocker switch features a paddle actuator and a quick connect termination style. It has a maximum current rating of 10 amps at 125 volts AC and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a temperature range of 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DC-TC111-PW-W/18V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.