The TLGG-DC-TC203-PSW-W/24V is a SPDT rocker switch with a short paddle actuator style, rated for 15A at 125VAC and 250VAC maximum AC voltage. It features a 50,000 electrical life cycle and 100,000 mechanical life cycle. The switch is panel mount with a quick connect termination style and operates between 0 and 65.6 degrees Celsius.
Carling Technologies TLGG-DC-TC203-PSW-W/24V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.