This 15A SPDT paddle rocker switch features a max AC voltage rating of 250VAC and an electrical life of 50000 cycles. It is designed for panel mount applications and has a maximum operating temperature range of 0 to 65.6 degrees Celsius. The switch has a termination style of quick connect and a mounting type of panel mount.
Carling Technologies TLGG-DC-TC203-PW-B/125N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.