The TLGG-DC-TC205-PSB-W/250N is a SPDT rocker switch with a short paddle actuator style, rated for 15A at 125VAC and 250VAC maximum AC voltage. It features a 50,000 cycle electrical life and 100,000 cycle mechanical life. The switch is designed for panel mount applications and has a minimum operating temperature of 0 degrees and a maximum operating temperature of 65.6 degrees.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |