The TLGG-DC-TC215-PSB-W/28V is a 15A SPDT rocker switch with a max AC voltage rating of 250VAC and a maximum operating temperature of 65.6°C. It features a short paddle actuator style and a wire lead termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is designed for panel mount applications and is suitable for use in environments with temperatures ranging from 0°C to 65.6°C.
Carling Technologies TLGG-DC-TC215-PSB-W/28V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.