This 15A SPDT rocker switch features a paddle actuator and is rated for 250VAC with an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It has a panel mount termination style and operates between 0°C and 65.6°C. The switch configuration is ON OFF ON and it has a wire lead termination.
Carling Technologies TLGG-DC-TC215-PW-B/28V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.