This SPDT rocker switch features a paddle actuator and solder lug termination, with a maximum current rating of 20 amps at 250VAC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. The switch is rated for operation between 0 and 65.6 degrees Celsius, and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |