The TLGG-DC-TC223-PSB-B/18V from Carling Technologies is a SPDT rocker switch with a short paddle actuator. It features a maximum current rating of 20A at 250VAC and an electrical life of 50,000 cycles. The switch has a mechanical life of 100,000 cycles and can operate between 0°C and 65.6°C. It is designed for panel mount applications with a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |