This SPST rocker switch has a maximum current rating of 10 amps at 125VAC and a maximum AC voltage rating of 250V. It can handle a maximum power rating of 372.85 watts and has an electrical life of 50,000 cycles. The switch has a mechanical life of 100,000 cycles and can operate in temperatures ranging from 0 to 65.6 degrees Celsius. It features a quick connect termination style and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |