This 15A 125VAC SPST rocker switch features a quick connect termination style and panel mount design. It has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. The switch operates between 0 and 65.6 degrees Celsius. It is designed for use in applications where a simple on/off control is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |