This Carling Technologies TLGG-DG-LTA225-TC-WA/12V is a SPST rocker switch rated for 20A at 250VAC with a maximum power rating of 559.27W. It features a 50,000-hour electrical life and a 100,000-hour mechanical life. The switch is designed for panel mount applications and has a wire lead termination style. It can operate within a temperature range of 0 to 65.6°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |