This SPST paddle rocker switch has a maximum current rating of 10 amps at 125VAC and a maximum AC voltage rating of 250V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is panel mount with a solder lug termination style and operates between 0°C and 65.6°C.
Carling Technologies TLGG-DG-TA100-PW-B/6V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DG-TA100-PW-B/6V to view detailed technical specifications.
No datasheet is available for this part.