The TLGG-DG-TC110-PSW-B/18V is a panel mount SPDT rocker switch with a short paddle actuator style. It has a maximum current rating of 10 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch is designed for 50,000 electrical and 100,000 mechanical cycles. It has a termination style of solder lug and a mounting type of panel mount. The operating temperature range is from 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DG-TC110-PSW-B/18V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DG-TC110-PSW-B/18V to view detailed technical specifications.
No datasheet is available for this part.