This 15A SPDT paddle rocker switch has a maximum AC voltage rating of 250V and an electrical life of 50,000 cycles. It can operate in temperatures ranging from 0°C to 65.6°C and features a quick connect termination style. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles.
Carling Technologies TLGG-DG-TC203-PB-W/28V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.