The TLGG-DG-TC203-PSB-W/6V from Carling Technologies is a SPDT rocker switch with a short paddle actuator. It features a maximum current rating of 15 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch has a 50,000-hour electrical life and a 100,000-cycle mechanical life. It is designed for panel mount applications and has a quick connect termination style.
Carling Technologies TLGG-DG-TC203-PSB-W/6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.