This SPDT rocker switch features a short paddle actuator and a max current rating of 15A at 125VAC. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for a max AC voltage of 250V and is suitable for panel mounting. It operates within a temperature range of 0 to 65.6°C.
Carling Technologies TLGG-DG-TC215-PSW-W/18V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.