The TLGG-DG-TC223-PB-W/24V is a SPDT rocker switch with a paddle actuator style and quick connect termination. It has a maximum current rating of 20 amps at 250 volts AC and a mechanical life of 100,000 cycles. The switch has an electrical life of 50,000 cycles and operates within a temperature range of 0 to 65.6 degrees Celsius. It is a panel mount device, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies TLGG-DG-TC223-PB-W/24V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.