The TLGG-DG-TC223-PW-W/18V is a 20A SPDT rocker switch with a maximum AC voltage rating of 250VAC and a mechanical life of 100,000 cycles. It features a paddle actuator style and a quick connect termination style. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 65.6°C. It is designed for panel mount applications and has an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |