This 12V SPST rocker switch features a maximum current rating of 10 amps at 125VAC and a maximum AC voltage rating of 250. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. The switch is panel mount and has a termination style of quick connect. It operates within a temperature range of -0 to 65.6°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |