The TLGG-DR-LTA213-TG-BG/125N is a panel mount SPST rocker switch rated for 15A at 125VAC and 250VAC maximum. It features a 50,000-hour electrical life and 100,000-hour mechanical life. The switch is available with various termination styles, including quick connect, and can be mounted on a panel. It operates within a temperature range of 0 to 65.6 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |