Illuminated Rocker Switches RED NEON 250V ROCKER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TLGG-DR-TA201-TB-B/250N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TLGG-DR-TA201-TB-B/250N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.