This 24V SPST paddle rocker switch has a maximum current rating of 15 amps at 125VAC and an electrical life of 50,000 cycles. It can operate within a temperature range of 0 to 65.6°C. The switch features a paddle actuator style and a wire lead termination style. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies TLGG-DR-TA205-PB-B/24V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.