This SPST rocker switch features a paddle actuator and a max current rating of 15A at 125VAC. It has a max AC voltage rating of 250V and an electrical life of 50,000 cycles. The switch is rated for operation between 0 and 65.6 degrees Celsius and is panel mountable via wire leads.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |