This is a panel mount SPST paddle switch with a maximum current rating of 20 amps at 250 volts AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is designed for operation between 0 and 65.6 degrees Celsius. It features a quick connect termination style and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |