This SPST rocker switch features a short paddle actuator and a wire lead termination style. It has a maximum current rating of 20 amps at 250 volts AC and a mechanical life of 100,000 cycles. The switch is rated for operation between 0 and 65.6 degrees Celsius. It is a panel mount device.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |