The TLGG-DR-TB105-PB-B/24V is a 24V SPDT paddle rocker switch with a maximum current rating of 10 amps at 125VAC. It features a panel mount termination style and a mechanical life of 100,000 cycles. The switch has a minimum operating temperature of 0 degrees and a maximum operating temperature of 65.6 degrees. It is designed for use in a variety of applications, including those requiring high electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies TLGG-DR-TB105-PB-B/24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.