The TLGG-DR-TB223-PSW-W/24V is a SPDT rocker switch with a short paddle actuator and quick connect termination. It features a maximum current rating of 20 amps at 250 volts AC and a mechanical life of 100,000 cycles. The switch has a maximum operating temperature range of 0 to 65.6 degrees Celsius and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |