The TLGG-DR-TC100-PSW-B/6V is a SPDT rocker switch with a short paddle actuator. It features a solder lug termination style and is designed for panel mount applications. The switch has a maximum current rating of 10 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It is rated for 50,000 electrical life cycles and 100,000 mechanical life cycles. The operating temperature range is from 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DR-TC100-PSW-B/6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DR-TC100-PSW-B/6V to view detailed technical specifications.
No datasheet is available for this part.