This SPDT rocker switch has a paddle actuator style and a quick connect termination style. It can handle a maximum current of 10 amps at 125 volts AC and has a mechanical life of 100,000 cycles. The switch has an electrical life of 50,000 cycles and can operate between 0 and 65.6 degrees Celsius. It is designed for panel mount applications.
Carling Technologies TLGG-DR-TC111-PB-B/250N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.