The TLGG-DR-TC111-PSB-B/12V is a 12V SPDT rocker switch with a quick connect termination style. It features a short paddle actuator style and a panel mount design. The switch has a maximum current rating of 10 amps at 125VAC and a maximum AC voltage rating of 250V. It is rated for 50,000 electrical life cycles and 100,000 mechanical life cycles. The operating temperature range is 0 to 65.6°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |