The TLGG-DW-LTA100-TA-BG/250N is a panel mount rocker switch with a maximum current rating of 10 amps at 125 volts AC. It features a single pole, single throw configuration and has a mechanical life of 100,000 cycles. The switch has a maximum power rating of 372.85 watts and an electrical life of 50,000 cycles. It can operate in temperatures ranging from 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DW-LTA100-TA-BG/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DW-LTA100-TA-BG/250N to view detailed technical specifications.
No datasheet is available for this part.