The TLGG-DW-LTA220-TC-WA/250N is a 20A 250VAC SPST rocker switch with a solder lug termination style and panel mount configuration. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. The switch operates within a temperature range of 0 to 65.6°C and has a maximum power rating of 559.27 watts.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |