The TLGG-LA-LTA11D-TLU-BA/12V is a 12V SPST rocker switch with a maximum current rating of 10A at 125VAC and an electrical life of 25000 cycles. It features a panel mount termination style and a mounting configuration suitable for panel mounting. The switch operates within a temperature range of 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-LA-LTA11D-TLU-BA/12V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-LA-LTA11D-TLU-BA/12V to view detailed technical specifications.
No datasheet is available for this part.