This SPST rocker switch features a maximum current rating of 10 amps at 125 volts AC and an electrical life of 25,000 cycles. The switch has a maximum AC voltage rating of 250 volts and a mechanical life of 100,000 cycles. It is designed for panel mount applications and has a quick connect termination style. The switch operates within a temperature range of 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-LG-LTA11D-TR-WA/12V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-LG-LTA11D-TR-WA/12V to view detailed technical specifications.
No datasheet is available for this part.