The TLGG-LG-LTA211-TG-WC/250N is a 15A 250VAC SPST rocker switch from Carling Technologies. It features a panel mount termination style and a maximum operating temperature range of 0 to 65.6°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |