The TLGG-LR-LTA113-TC-WA/125N is a panel mount rocker switch with a maximum current rating of 10 amps at 125 volts AC. It features a quick connect termination style and a mechanical life of 100,000 cycles. The switch has a minimum operating temperature of 0 degrees and a maximum operating temperature of 65.6 degrees. It is designed for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |