The TLGG-LW-LTA113-TR-WA/250N is a 10A 125VAC SPST rocker switch with a panel mount termination style and a maximum operating temperature range of 0 to 65.6 degrees Celsius. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. The switch is suitable for use in a variety of applications, including those requiring a high current rating and a reliable actuator style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |