
Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 100000Cycles Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |