
SPDT rocker switch featuring a quick connect termination style and panel mount capability. This illuminated rocker switch offers an ON-None-ON configuration with a 10A at 125VAC rating and a 250VAC maximum voltage. It boasts a 372.85VA power rating and a substantial electrical life of 50,000 cycles, with a mechanical life of 100,000 cycles. Operating within a temperature range of 0°C to 85°C, this straight-bodied switch has a panel cutout requirement of 28.57mm x 25.4mm.
Carling Technologies TLGI-LR-TB101-TB-B/012 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 31.49 |
| Product Depth (mm) | 29.33 |
| Product Height (mm) | 37 |
| Panel Cutout Dimensions (mm) | 28.57 X 25.4(Rectangular) |
| Body Length (mm) | 31.49 |
| Body Depth (mm) | 29.33 |
| Body Height (mm) | 21.89 |
| Actuator Depth (mm) | 9.9 |
| Actuator Height (mm) | 5.59 |
| Terminal Length (mm) | 9.52 |
| Number of Rows | 2 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGI-LR-TB101-TB-B/012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.