The TLGJ-DR-TC201-PW-B/125N is a SPDT panel mount switch with a maximum operating temperature of 65.6°C and a minimum operating temperature of 0°C. It features a mechanical life of 100000 cycles and a maximum voltage rating of 250V AC. The switch is packaged in bulk and has a quick connect termination. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TLGJ-DR-TC201-PW-B/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies TLGJ-DR-TC201-PW-B/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.