This is a panel mount rocker switch with a maximum current rating of 15 amps at 125 volts AC. It has a single pole single throw configuration and a mechanical life of 100,000 cycles. The switch is designed for operation between 0 and 85 degrees Celsius. It is available in a panel mount configuration with a quick connect termination style.
Carling Technologies TTGT-TA201-TR-BR/125N technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TTGT-TA201-TR-BR/125N to view detailed technical specifications.
No datasheet is available for this part.