Carling Technologies TTGU-LTA201-TR-B/TB201-TB/125N technical specifications.
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TTGU-LTA201-TR-B/TB201-TB/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.